Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA25BC0T
Order Code2929420
Product Range2.5V 1A LDO Voltage Regulators
Your Part Number
Technical Datasheet
161 In Stock
Need more?
161 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.310 (CNY15.0403) |
| 10+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY9.670 (CNY10.9271) |
| 100+ | CNY8.670 (CNY9.7971) |
| 250+ | CNY7.990 (CNY9.0287) |
| 500+ | CNY7.560 (CNY8.5428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.31 (CNY15.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBA25BC0T
Order Code2929420
Product Range2.5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Output Current Max1A
Dropout Voltage - Typ @ Current-
IC MountingThrough Hole
IC Case / PackageTO-220FP
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range2.5V 1A LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1A
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
-
IC Case / Package
TO-220FP
Operating Temperature Min
-40°C
Product Range
2.5V 1A LDO Voltage Regulators
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536