Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY4.270 (CNY4.8251) |
10+ | CNY2.940 (CNY3.3222) |
100+ | CNY2.280 (CNY2.5764) |
500+ | CNY2.100 (CNY2.373) |
1000+ | CNY1.900 (CNY2.147) |
5000+ | CNY1.870 (CNY2.1131) |
10000+ | CNY1.830 (CNY2.0679) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.35 (CNY24.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA2904SF-E2
Order Code2929449
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product500kHz
Slew Rate Typ0.2V/µs
Supply Voltage Range3V to 3.6V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth500kHz
No. of Amplifiers2 Amplifier
Slew Rate0.2V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.2V/µs
IC Case / Package
SOP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
500kHz
Supply Voltage Range
3V to 3.6V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOP
Bandwidth
500kHz
Slew Rate
0.2V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074