Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.760 (CNY6.5088) |
10+ | CNY3.640 (CNY4.1132) |
100+ | CNY2.350 (CNY2.6555) |
500+ | CNY2.310 (CNY2.6103) |
1000+ | CNY2.270 (CNY2.5651) |
2500+ | CNY2.080 (CNY2.3504) |
5000+ | CNY2.030 (CNY2.2939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.76 (CNY6.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA2904YFV-CE2
Order Code2522724
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product500kHz
Slew Rate Typ0.2V/µs
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
IC Case / PackageSSOP
No. of Pins8Pins
Amplifier TypeGround Sense
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Amplifier Case StyleSSOP
Automotive Qualification StandardAEC-Q100
Bandwidth500kHz
No. of Amplifiers2 Amplifier
Slew Rate0.2V/µs
Product Overview
The BA2904YFV-CE2 is a ground sense operational amplifier in 8 pin SSOP package. This dual op-amp is manufactured for automotive requirements of engine control unit, electric power steering and antilock brake system.
- Operating supply voltage range from 3V to 36V, dual supply from (±1.5V to ±18V )
- Operating temperature range from -40°C to +125°C
- Automotive grade AEC-Q100 qualified
- Standard op-amp pin assignments
- Common mode input voltage range includes ground level allowingdirect ground sensing
- Internal ESD protection circuit
- Low supply current of 0.7mA (typ)
- Input bias current of 20nA (typ)
- Input offset current of 2nA (typ)
- High open loop voltage gain
Applications
Signal Processing, Automotive
Warnings
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Notes
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.2V/µs
IC Case / Package
SSOP
Amplifier Type
Ground Sense
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
500kHz
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP
Bandwidth
500kHz
Slew Rate
0.2V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074