Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.540 (CNY27.7302) |
10+ | CNY14.990 (CNY16.9387) |
50+ | CNY14.000 (CNY15.820) |
100+ | CNY13.010 (CNY14.7013) |
250+ | CNY12.200 (CNY13.786) |
500+ | CNY10.740 (CNY12.1362) |
1000+ | CNY9.750 (CNY11.0175) |
2500+ | CNY8.760 (CNY9.8988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.54 (CNY27.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA3257HFP-TR
Order Code2342884
Technical Datasheet
Output TypeFixed
Input Voltage Min4.75V
Input Voltage Max14V
No. of Outputs2Outputs
Output Voltage - Nom3.3V, 1.25V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageHRP
No. of Pins5Pins
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCLead (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
14V
Output Voltage - Nom
3.3V, 1.25V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.1V
IC Case / Package
HRP
Operating Temperature Min
0°C
Product Range
-
SVHC
Lead (17-Jan-2023)
Input Voltage Min
4.75V
No. of Outputs
2Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001