Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA33BC0FP-E2
Order Code2342810
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
2,012 In Stock
Need more?
2012 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.950 (CNY7.8535) |
10+ | CNY4.940 (CNY5.5822) |
100+ | CNY4.070 (CNY4.5991) |
500+ | CNY3.910 (CNY4.4183) |
1000+ | CNY3.540 (CNY4.0002) |
2500+ | CNY3.510 (CNY3.9663) |
5000+ | CNY3.390 (CNY3.8307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.95 (CNY7.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA33BC0FP-E2
Order Code2342810
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Output Current Max1A
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3.3V 1A LDO Voltage Regulators
MSL-
SVHCLead (17-Jan-2023)
Product Overview
The BA33BC0FP-E2 is a 3.3V fixed output low-dropout (LDO) Linear Regulator with an output current of 1A and an output voltage accuracy of ±2%. The device features built-in overcurrent protection and thermal shutdown (TSD) circuits prevent damage due to short-circuiting and overloading.
- Low saturation-voltage type with PNP output
- 0µA Shutdown mode
Applications
Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage Typ @ Current
300mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
Lead (17-Jan-2023)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
105°C
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426