Print Page
Image is for illustrative purposes only. Please refer to product description.
774 In Stock
Need more?
774 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.720 (CNY4.2036) |
| 10+ | CNY2.630 (CNY2.9719) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.760 (CNY1.9888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.72 (CNY4.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBA4560F-E2
Order Code1831829
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ4V/µs
Supply Voltage Range± 4V to ± 15V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current50nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate4V/µs
Product Overview
The BA4560F-E2 is a low noise dual Operational Amplifier suitable for any audio applications due to low noise and low distortion characteristics and it is usable for other many applications of wide operating supply voltage range. BA4560Rxxx is high-reliability products with extended operating temperature range.
- High voltage gain
- 0.0003% Total harmonic distortion (THD)
- 8nV/√Hz Typical input referred noise voltage
Applications
Audio
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
4V/µs
IC Case / Package
SOP
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
10MHz
Supply Voltage Range
± 4V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
50nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOP
Bandwidth
10MHz
Slew Rate
4V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027