Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.150 (CNY10.3395) |
10+ | CNY6.020 (CNY6.8026) |
100+ | CNY5.010 (CNY5.6613) |
500+ | CNY4.820 (CNY5.4466) |
1000+ | CNY4.150 (CNY4.6895) |
2500+ | CNY4.060 (CNY4.5878) |
5000+ | CNY3.980 (CNY4.4974) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.15 (CNY10.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA6406F-E2
Order Code3946567
Technical Datasheet
IC TypeFan Motor Pre-Driver
Motor TypeTwo Phase Brushless DC
No. of Outputs2Outputs
Output Current70mA
Output Voltage-
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min4V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleSOP
Technical Specifications
IC Type
Fan Motor Pre-Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
8Pins
Supply Voltage Max
28V
Operating Temperature Max
100°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
SOP
Motor Type
Two Phase Brushless DC
Output Current
70mA
IC Case / Package
SOP
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001