Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBA6845FS-E2
Order Code1511714
Technical Datasheet
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs4Outputs
Output Current1A
Output Voltage-
IC Case / PackageSSOP
No. of Pins16Pins
Supply Voltage Min2.7V
Supply Voltage Max9V
Operating Temperature Min-25°C
Operating Temperature Max75°C
Qualification-
Product Range-
MSL-
Automotive Qualification Standard-
Driver Case StyleSSOP
Product Overview
The BA6845FS-E2 is a Stepping Motor Driver with a maximum output current of 1A. The logic input allows three output modes of forward, reverse and power save. The IC has a low output saturation voltage and is capable of driving motors at low supply voltage.
- Low output saturation voltage
- Power save circuit
- Thermal shutdown circuit
- 800W Power dissipation
Applications
Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
9V
Operating Temperature Max
75°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Driver Case Style
SSOP
Motor Type
Stepper
Output Current
1A
IC Case / Package
SSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-25°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068