Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA7818FP-E2
Order Code2929421RL
Product Range18V 1A Linear Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY4.240 (CNY4.7912) |
500+ | CNY4.060 (CNY4.5878) |
1000+ | CNY3.800 (CNY4.294) |
2500+ | CNY3.660 (CNY4.1358) |
5000+ | CNY3.600 (CNY4.068) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY424.00 (CNY479.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA7818FP-E2
Order Code2929421RL
Product Range18V 1A Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom18V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom18V
Output Voltage Nom18V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min21V
Input Voltage Max33V
Output Current1A
Product Range18V 1A Linear Voltage Regulators
Linear Regulator Case StyleTO-252 (DPAK)
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
18V
Output Voltage Max
-
Input Voltage Max
33V
Product Range
18V 1A Linear Voltage Regulators
Output Current Max
1A
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Fixed Output Voltage Nom
18V
No. of Outputs
1Outputs
Output Voltage - Nom
18V
Output Voltage Min
-
Input Voltage Min
21V
Output Current
1A
Linear Regulator Case Style
TO-252 (DPAK)
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BA7818FP-E2
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426