Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA78M08FP-E2
Order Code3010949RL
Product Range8V 500mA Linear Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY3.290 (CNY3.7177) |
500+ | CNY3.160 (CNY3.5708) |
1000+ | CNY3.040 (CNY3.4352) |
2500+ | CNY2.920 (CNY3.2996) |
5000+ | CNY2.800 (CNY3.164) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY329.00 (CNY371.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA78M08FP-E2
Order Code3010949RL
Product Range8V 500mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom8V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom8V
Output Voltage - Nom8V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10.5V
Input Voltage Max23V
Output Current500mA
Product Range8V 500mA Linear Voltage Regulators
Linear Regulator Case StyleTO-252 (DPAK)
Output Current Max500mA
Max Output Current500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Fixed Output Voltage Nom
8V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
8V
Output Voltage Max
-
Input Voltage Max
23V
Product Range
8V 500mA Linear Voltage Regulators
Output Current Max
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
8V
Output Voltage Min
-
Input Voltage Min
10.5V
Output Current
500mA
Linear Regulator Case Style
TO-252 (DPAK)
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for BA78M08FP-E2
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426