Print Page
Image is for illustrative purposes only. Please refer to product description.
2,469 In Stock
Need more?
2469 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.830 (CNY24.6679) |
10+ | CNY14.430 (CNY16.3059) |
50+ | CNY13.140 (CNY14.8482) |
100+ | CNY11.840 (CNY13.3792) |
250+ | CNY10.660 (CNY12.0458) |
500+ | CNY9.860 (CNY11.1418) |
1000+ | CNY9.270 (CNY10.4751) |
2500+ | CNY9.210 (CNY10.4073) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.83 (CNY24.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD2320EFJ-LAE2
Order Code4009028
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageHTSOP-J
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min7.5V
Supply Voltage Max14.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay27ns
Output Delay29ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
7.5V
Operating Temperature Min
-40°C
Input Delay
27ns
Product Range
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
HTSOP-J
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
14.5V
Operating Temperature Max
125°C
Output Delay
29ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001