Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD37034FV-ME2
Order Code2929400
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.540 (CNY67.2802) |
| 10+ | CNY46.040 (CNY52.0252) |
| 25+ | CNY42.660 (CNY48.2058) |
| 50+ | CNY40.800 (CNY46.104) |
| 100+ | CNY38.940 (CNY44.0022) |
| 250+ | CNY37.170 (CNY42.0021) |
| 500+ | CNY36.100 (CNY40.793) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY59.54 (CNY67.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD37034FV-ME2
Order Code2929400
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range7V to 9.5V
Control InterfaceI2C
Audio IC Case StyleSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Control Type
Audio Processor
Control Interface
I2C
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
7V to 9.5V
Audio IC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063