Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY18.980 (CNY21.4474) |
10+ | CNY12.930 (CNY14.6109) |
50+ | CNY12.260 (CNY13.8538) |
100+ | CNY11.580 (CNY13.0854) |
250+ | CNY10.990 (CNY12.4187) |
500+ | CNY10.390 (CNY11.7407) |
1000+ | CNY9.790 (CNY11.0627) |
2500+ | CNY9.560 (CNY10.8028) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.98 (CNY21.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD41001FJ-CE2
Order Code3387237
Technical Datasheet
IC Interface Type-
Interface ApplicationsAutomotive Networking
Supply Voltage Min7V
Supply Voltage Max18V
Interface Case StyleSOP-J
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
Technical Specifications
IC Interface Type
-
Supply Voltage Min
7V
Interface Case Style
SOP-J
Operating Temperature Min
-40°C
Product Range
-
Interface Applications
Automotive Networking
Supply Voltage Max
18V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001