Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY1.900 (CNY2.147) |
500+ | CNY1.620 (CNY1.8306) |
1000+ | CNY1.060 (CNY1.1978) |
5000+ | CNY0.987 (CNY1.1153) |
10000+ | CNY0.968 (CNY1.0938) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY190.00 (CNY214.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5223G-TR
Order Code2343005RL
Product RangeBD52xx
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom2.3V
No. of Monitored Voltages1Monitors
Supply Voltage Min950mV
Supply Voltage Max10V
Reset Output TypeActive-Low
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBD52xx
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage2.3V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
10V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
BD52xx
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
2.3V
Reset Threshold Voltage - Nom
2.3V
Supply Voltage Min
950mV
Reset Output Type
Active-Low
No. of Pins
5Pins
Delay Time
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Digital IC Case
SOT-23
Technical Docs (3)
Alternatives for BD5223G-TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033