Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD5328G-2MTR
Order Code3011402
Your Part Number
Technical Datasheet
2,875 In Stock
Need more?
2875 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.030 (CNY3.4239) |
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.550 (CNY1.7515) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.330 (CNY1.5029) |
| 5000+ | CNY1.290 (CNY1.4577) |
| 10000+ | CNY1.250 (CNY1.4125) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.15 (CNY17.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5328G-2MTR
Order Code3011402
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom2.8V
No. of Monitored Voltages1Monitors
Supply Voltage Min800mV
Supply Voltage Max6V
Reset Output TypeActive-Low, CMOS
IC Case / PackageSSOP
No. of Pins5Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseSSOP
Threshold Voltage2.8V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
2.8V
Reset Threshold Voltage - Nom
2.8V
Supply Voltage Min
800mV
Reset Output Type
Active-Low, CMOS
No. of Pins
5Pins
Delay Time
-
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033