Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY52.430 (CNY59.2459) |
10+ | CNY45.870 (CNY51.8331) |
25+ | CNY38.010 (CNY42.9513) |
50+ | CNY34.080 (CNY38.5104) |
100+ | CNY31.460 (CNY35.5498) |
250+ | CNY29.360 (CNY33.1768) |
500+ | CNY27.790 (CNY31.4027) |
1000+ | CNY26.740 (CNY30.2162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.43 (CNY59.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5426MUV-E2
Order Code2421280
Technical Datasheet
Output Power x Channels @ Load10W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range10V to 16.5V
IC Case / PackageVQFN
No. of Pins48Pins
Load Impedance8ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Amplifier Case StyleVQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power10W
Technical Specifications
Output Power x Channels @ Load
10W x 2 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
VQFN
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
10V to 16.5V
No. of Pins
48Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
VQFN
Automotive Qualification Standard
-
Output Power
10W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144