Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD6047AGUL-E2
Order Code
Re-Reel3580499RL
Cut Tape3580499
Your Part Number
2,913 In Stock
Need more?
2913 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.410 (CNY16.2833) |
| 10+ | CNY9.700 (CNY10.961) |
| 50+ | CNY9.200 (CNY10.396) |
| 100+ | CNY8.700 (CNY9.831) |
| 250+ | CNY8.190 (CNY9.2547) |
| 500+ | CNY7.890 (CNY8.9157) |
| 1000+ | CNY7.680 (CNY8.6784) |
| 2500+ | CNY6.630 (CNY7.4919) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6047AGUL-E2
Order Code
Re-Reel3580499RL
Cut Tape3580499
Technical Datasheet
Battery TypeLi-Ion
Battery ProtectionNegative Voltage, Over Current, Over Voltage
No. of Cells1Cells
Shutdown Current-
IC Case / PackageVCSP
No. of Pins50Pins
Supply Voltage Min2.2V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion
No. of Cells
1Cells
IC Case / Package
VCSP
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Battery Protection
Negative Voltage, Over Current, Over Voltage
Shutdown Current
-
No. of Pins
50Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001