Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD62012BFS-E2
Order Code4419910
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.460 (CNY18.5998) |
| 10+ | CNY11.130 (CNY12.5769) |
| 50+ | CNY10.560 (CNY11.9328) |
| 100+ | CNY9.990 (CNY11.2887) |
| 250+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY9.070 (CNY10.2491) |
| 1000+ | CNY8.470 (CNY9.5711) |
| 2500+ | CNY7.870 (CNY8.8931) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.46 (CNY18.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD62012BFS-E2
Order Code4419910
Technical Datasheet
IC TypeFan Motor Controller
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageSSOP-A
No. of Pins24Pins
Supply Voltage Min10V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD62012BFS-E2 is a 3-phase brushless fan motor controller. This controller synthesizes the optimal driving signal from hall sensor signals and outputs the synthesized signal to control the external power transistor. The replacement is also easy because of its pin compatibility with BD62018BFS. This controller provides the optimum motor drive for a wide variety of applications and enables motor unit standardization. Applications include air conditioners; air purifiers; water pumps; dishwashers; washing machines.
- 150° commutation logic, PWM control (upper arm switching)
- Phase control supported from 0° to +30° at 1° intervals
- Rotational direction switch, FG signal output with pulse number switch (4 or 12)
- Duty control voltage range from 2.1V to 5.4V
- Protection circuits provided: OCP, TSD, UVLO, MLP and the external fault input
- VREG output (5V/30mA), 2.5mA typical supply current at (VCC=15V and Tj=25°C)
- Minimum pulse width is 1µs typical at (driver outputs, VCC=15V and Tj=25°C)
- Carrier frequency is 18KHz typical at (RT=22Kohm, VCC=15V and Tj=25°C)
- Dimension W(Typ) x D(Typ) x H(Max) is 10.0mm x 7.8mm x 2.1mm
- Maximum junction temperature is +150°C, SSOP-A24 package
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
18V
Operating Temperature Max
110°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
SSOP-A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001