Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.590 (CNY24.3967) |
10+ | CNY14.790 (CNY16.7127) |
50+ | CNY14.050 (CNY15.8765) |
100+ | CNY13.300 (CNY15.029) |
250+ | CNY12.480 (CNY14.1024) |
500+ | CNY11.810 (CNY13.3453) |
1000+ | CNY10.990 (CNY12.4187) |
2500+ | CNY10.910 (CNY12.3283) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.59 (CNY24.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD62017AFS-E2
Order Code3011417
Technical Datasheet
IC TypeFan Motor Controller
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current15mA
Output Voltage18V
IC Case / PackageSSOP-A
No. of Pins24Pins
Supply Voltage Min10V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleSSOP-A
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
1Outputs
Output Voltage
18V
No. of Pins
24Pins
Supply Voltage Max
18V
Operating Temperature Max
110°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
SSOP-A
Motor Type
Three Phase Brushless DC
Output Current
15mA
IC Case / Package
SSOP-A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007