Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBD62018AFS-E2
Order Code3011418
Technical Datasheet
IC TypeFan Motor Controller
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current15mA
Output Voltage18V
IC Case / PackageSSOP-A
No. of Pins24Pins
Supply Voltage Min10V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleSSOP-A
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
1Outputs
Output Voltage
18V
No. of Pins
24Pins
Supply Voltage Max
18V
Operating Temperature Max
110°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
SSOP-A
Motor Type
Three Phase Brushless DC
Output Current
15mA
IC Case / Package
SSOP-A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
