Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.060 (CNY30.5778) |
| 10+ | CNY20.760 (CNY23.4588) |
| 25+ | CNY19.480 (CNY22.0124) |
| 50+ | CNY18.580 (CNY20.9954) |
| 100+ | CNY17.700 (CNY20.001) |
| 250+ | CNY17.070 (CNY19.2891) |
| 500+ | CNY16.530 (CNY18.6789) |
| 1000+ | CNY16.110 (CNY18.2043) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.06 (CNY30.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63015EFV-E2
Order Code3011421
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current1.5A
Output Voltage-
IC Case / PackageHTSSOP
No. of Pins20Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
28V
Operating Temperature Max
105°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
HTSSOP
Motor Type
Three Phase Brushless DC
Output Current
1.5A
IC Case / Package
HTSSOP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074