Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD63030EKV-CE2
Order Code3255586
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.240 (CNY83.8912) |
| 10+ | CNY57.870 (CNY65.3931) |
| 25+ | CNY53.840 (CNY60.8392) |
| 50+ | CNY51.590 (CNY58.2967) |
| 100+ | CNY49.340 (CNY55.7542) |
| 250+ | CNY47.210 (CNY53.3473) |
| 500+ | CNY45.920 (CNY51.8896) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY74.24 (CNY83.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63030EKV-CE2
Order Code3255586
Technical Datasheet
IC TypeMotor Pre-Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageHTQFP
No. of Pins64Pins
Supply Voltage Min6.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleHTQFP
Technical Specifications
IC Type
Motor Pre-Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
64Pins
Supply Voltage Max
18V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
HTQFP
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
HTQFP
Supply Voltage Min
6.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001