Print Page
Image is for illustrative purposes only. Please refer to product description.
2,927 In Stock
Need more?
2927 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.300 (CNY20.679) |
| 10+ | CNY12.410 (CNY14.0233) |
| 50+ | CNY11.780 (CNY13.3114) |
| 100+ | CNY11.140 (CNY12.5882) |
| 250+ | CNY10.540 (CNY11.9102) |
| 500+ | CNY10.170 (CNY11.4921) |
| 1000+ | CNY9.960 (CNY11.2548) |
| 2500+ | CNY9.750 (CNY11.0175) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.30 (CNY20.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63242EFV-E2
Order Code3011424
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current1A
Output Voltage-
IC Case / PackageHTSSOP
No. of Pins16Pins
Supply Voltage Min5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
16V
Operating Temperature Max
100°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
HTSSOP
Motor Type
Three Phase Brushless DC
Output Current
1A
IC Case / Package
HTSSOP
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074