Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY45.410 (CNY51.3133) |
10+ | CNY39.730 (CNY44.8949) |
50+ | CNY32.920 (CNY37.1996) |
100+ | CNY29.520 (CNY33.3576) |
250+ | CNY27.250 (CNY30.7925) |
500+ | CNY25.430 (CNY28.7359) |
1000+ | CNY24.080 (CNY27.2104) |
2500+ | CNY23.160 (CNY26.1708) |
Product Information
Product Overview
The BD63843EFV-E2 is a micro step 36V stepping motor driver in 28 pin HTSSOP package. The stepping motor driver of 1/16 micro step (sixteenth step) drive. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply rated voltage of 36V and rated output current (DC) of 1A. The input interface is CLK-IN type. There are step modes of Full step & Half step, Eighth step, Sixteenth step mode by internal DAC and for current decay mode, the ratio of FAST DECAY & SLOW DECAY can be freely set, so the optimum control conditions for every motor can be realized. In addition, being able to drive with one system of power supply makes contribution to the set design’s getting easy. It provides thermal shutdown circuit, over current protection circuit, under voltage lock out circuit, over voltage lock out circuit, ghost supply prevention, adjacent pins short protection and inverted mounting protection.
- Supply voltage range from 19V to 28V, low on resistance DMOS output is 1.9ohm
- PWM constant current control (other oscillation)
- Built-in spike noise cancel function (external noise filter is unnecessary)
- Timing free for changing step modes
- Normal rotation & reverse rotation switching function
- Power save function
- Built-in logic input pull-down resistor
- Power-on reset function
- Electrostatic discharge is 8KV (HBM specification)
- Operating temperature range from -25°C to +85°C
Applications
Motor Drive & Control, Portable Devices, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
Microstepping Motor Driver
1Outputs
-
28Pins
28V
85°C
-
Lead (17-Jan-2023)
HTSSOP
Stepper
700mA
HTSSOP
19V
-25°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate