
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY25.310 (CNY28.6003) |
10+ | CNY19.280 (CNY21.7864) |
25+ | CNY18.110 (CNY20.4643) |
50+ | CNY17.260 (CNY19.5038) |
100+ | CNY16.430 (CNY18.5659) |
250+ | CNY15.600 (CNY17.628) |
500+ | CNY14.970 (CNY16.9161) |
1000+ | CNY14.560 (CNY16.4528) |
Product Information
Product Overview
The BD63876EFV-E2 is a high performance, high reliability 36V series stepping motor driver in 28 pin HTSSOP package. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power BD63876EFV PARALLEL-IN type driver. There are excitation modes of FULL STEP & HALF STEP (2 kinds), QUARTER STEP mode and for current decay mode, the ratio of FAST DECAY & SLOW DECAY can be freely set, so the optimum control conditions for every motor can be realized. In addition, being able to drive with one system of power supply makes contribution to the set design’s getting easy. Typical applications include PPC, multi-function printer, laser beam printer, ink jet printer, monitoring camera, WEB camera, sewing machine, photo printer, FAX, scanner, mini printer, toy and robot etc.
- Supply voltage range from 19V to 28V
- Rated output current is 2A
- Low on resistance DMOS output is 0.65ohm
- PWM constant current control (other oscillation)
- Built-in spike noise cancel function (external noise filter is unnecessary)
- Power save function
- Built-in logic input pull-down resistor
- Power-on reset function
Applications
Motor Drive & Control, Portable Devices
Technical Specifications
Motor Driver
1Outputs
-
28Pins
28V
85°C
-
Lead (17-Jan-2023)
HTSSOP
Two Phase Stepper
1.7A
HTSSOP
19V
-25°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Alternatives for BD63876EFV-E2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate