Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD63888MUV-E2
Order Code
Re-Reel3011431RL
Cut Tape3011431
Your Part Number
183 In Stock
Need more?
183 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.640 | CNY15.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.640 (CNY17.6732) |
| 10+ | CNY10.570 (CNY11.9441) |
| 50+ | CNY10.410 (CNY11.7633) |
| 100+ | CNY10.250 (CNY11.5825) |
| 250+ | CNY10.100 (CNY11.413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63888MUV-E2
Order Code
Re-Reel3011431RL
Cut Tape3011431
Technical Datasheet
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs4Outputs
Output Current1A
Output Voltage28V
IC Case / PackageVQFN-V
No. of Pins36Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVQFN-V
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
28V
No. of Pins
36Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VQFN-V
Motor Type
Stepper
Output Current
1A
IC Case / Package
VQFN-V
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
