Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.170 (CNY28.4421) |
| 10+ | CNY17.110 (CNY19.3343) |
| 50+ | CNY16.410 (CNY18.5433) |
| 100+ | CNY15.690 (CNY17.7297) |
| 250+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY14.720 (CNY16.6336) |
| 1000+ | CNY13.450 (CNY15.1985) |
| 2500+ | CNY12.780 (CNY14.4414) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.17 (CNY28.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6583MUV-AE2
Order Code2929413
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max22V
Output Voltage Max42.5V
Output Current Max25mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageVQFN
No. of Pins24Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleVQFN
No. of Outputs6Outputs
Switching Frequency1MHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
42.5V
Switching Frequency Typ
1MHz
IC Case / Package
VQFN
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
VQFN
Switching Frequency
1MHz
LED Driver Type
-
Input Voltage Max
22V
Output Current Max
25mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Device Topology
Boost
No. of Outputs
6Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833