Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD68610EFV-E2
Order Code
Re-Reel2929459RL
Cut Tape2929459
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.350 | CNY13.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.350 (CNY15.0855) |
| 10+ | CNY11.680 (CNY13.1984) |
| 50+ | CNY9.680 (CNY10.9384) |
| 100+ | CNY8.680 (CNY9.8084) |
| 250+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.480 (CNY8.4524) |
| 1000+ | CNY7.080 (CNY8.0004) |
| 2500+ | CNY6.810 (CNY7.6953) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD68610EFV-E2
Order Code
Re-Reel2929459RL
Cut Tape2929459
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs4Outputs
Output Current1A
Output Voltage-
IC Case / PackageHTSSOP
No. of Pins20Pins
Supply Voltage Min19V
Supply Voltage Max28V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
HTSSOP
Motor Type
Two Phase Stepper
Output Current
1A
IC Case / Package
HTSSOP
Supply Voltage Min
19V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
