Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD78306UEFJ-ME2
Order Code4312709
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.400 (CNY10.622) |
| 10+ | CNY6.200 (CNY7.006) |
| 50+ | CNY5.850 (CNY6.6105) |
| 100+ | CNY5.500 (CNY6.215) |
| 250+ | CNY5.150 (CNY5.8195) |
| 500+ | CNY4.950 (CNY5.5935) |
| 1000+ | CNY4.700 (CNY5.311) |
| 2500+ | CNY4.600 (CNY5.198) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.40 (CNY10.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD78306UEFJ-ME2
Order Code4312709
Technical Datasheet
Supply Voltage Range4V to 5.5V
No. of Pins8Pins
Load Impedance-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleHTSOP-J
Amplifier ClassAB
Automotive Qualification StandardAEC-Q100
No. of Channels1 Channel
Output Power1.2W
Product Overview
BD78306UEFJ-ME2 is a 2.8W high-power monaural speaker amplifier for automotive. Class-AB amplifier has no requirements for care about EMI noise. Adopting the power package HTSOP-J8 achieves high output power. Low quiescent current can reduce battery consumption. The shutdown current is also very low (0.1µA typ) and the pop noise level when switching to shutdown is very small, so this device is suitable for applications in which the mode often changes between “shutdown state” and “active state”. It is used in automotive instrument applications.
- AEC-Q100 qualified, pop noise reduction function, 06dB voltage gain
- Shutdown function, output power is 1.2W typical at (VDD = 5V, RL = 8 ohm, THD+N = 1%)
- Over current protection, thermal shutdown, under voltage lock out (UVLO)
- Quiescent current is 2.5mA typical at (Ta = -40°C to +105°C, VDD = 5V, f = 1KHz, RL = 8 ohm)
- Shutdown current is 0.1µA typical at (Ta = -40°C to +105°C, VDD = 5V, f = 1KHz, RL = 8 ohm)
- Total harmonic distortion + noise is 0.05% typical at (RL = 8 ohm, f = 1KHz)
- Output noise voltage is 100µVRMS maximum at (C1 = 0.47µF, BW = A-weight)
- Power supply rejection ratio is -60dB typ at (Vripple = 0.2VP-P, C1 = 0.47µF BW = A-weight)
- Output offset voltage is -30mV typical at (Ta = -40°C to +105°C, VDD = 5V, f = 1KHz, RL = 8 ohm)
- Operating temperature range from -40°C to +105°C, HTSOP-J8 package
Technical Specifications
Supply Voltage Range
4V to 5.5V
Load Impedance
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
1 Channel
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Amplifier Case Style
HTSOP-J
Automotive Qualification Standard
AEC-Q100
Output Power
1.2W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001