Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY842.820 (CNY952.3866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY842.82 (CNY952.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7F100HFN-EVK-003
Order Code3104233
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD7F100HFN-LB
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter
Kit ContentsEval Board BD7F100HFN-LB
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
- Isolated flyback DC/DC converter BD7F100HFN-LB evaluation board
- Delivers outputs 15V and -15V from an input 24V using BD7F100HFN-LB DC/DC converter
- 400KHz operating frequency
- 81.7% maximum efficiency at IO = 165mA
- 0.165A maximum output current rating
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board BD7F100HFN-LB
Automotive Qualification Standard
-
Silicon Core Number
BD7F100HFN-LB
Application Sub Type
Isolated Flyback Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84732910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001