Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY866.570 (CNY979.2241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY866.57 (CNY979.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7F200EFJ-EVK-002
Order Code3104236
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD7F200EFJ-LB
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter
Kit ContentsEval Board BD7F200EFJ-LB
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Isolated flyback DC/DC converter BD7F200EFJ-LB evaluation board
- Delivers an output 5V from an input 24V using BD7F200EFJ-LB DC/DC converter
- 400KHz operating frequency
- 80.6% maximum efficiency at IO = 1500mA
- 2A maximum output current rating (0.15A x 4 Ch)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board BD7F200EFJ-LB
Automotive Qualification Standard
-
Silicon Core Number
BD7F200EFJ-LB
Application Sub Type
Isolated Flyback Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84732910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001