Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.260 (CNY30.8038) |
| 10+ | CNY20.540 (CNY23.2102) |
| 25+ | CNY18.900 (CNY21.357) |
| 50+ | CNY17.970 (CNY20.3061) |
| 100+ | CNY17.030 (CNY19.2439) |
| 250+ | CNY16.140 (CNY18.2382) |
| 500+ | CNY15.610 (CNY17.6393) |
| 1000+ | CNY15.160 (CNY17.1308) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.26 (CNY30.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD81870EFV-ME2
Order Code2888265
Technical Datasheet
No. of Outputs2 Output
Output TypeAdjustable
No. of Outputs2Outputs
TopologyBoost (Step Up), Inverting
Input Voltage Min2.5V
Input Voltage Max5.5V
Max Output Current-
IC Case / PackageHTSSOP
No. of Pins20Pins
Output Voltage - Output 118V
Output Voltage - Output 2-1V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min6.82V
Output Voltage Max18V
Switching Frequency Typ2.1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
DC / DC Converter IC CaseHTSSOP
Switching Frequency2.1MHz
Technical Specifications
No. of Outputs
2 Output
No. of Outputs
2Outputs
Input Voltage Min
2.5V
Max Output Current
-
No. of Pins
20Pins
Output Voltage - Output 2
-1V
Output Voltage - Nom
-
Output Voltage Max
18V
Efficiency
-
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
To Be Advised
Switching Frequency
2.1MHz
Output Type
Adjustable
Topology
Boost (Step Up), Inverting
Input Voltage Max
5.5V
IC Case / Package
HTSSOP
Output Voltage - Output 1
18V
IC Mounting
Surface Mount
Output Voltage Min
6.82V
Switching Frequency Typ
2.1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
HTSSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299