Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY17.250 (CNY19.4925) |
10+ | CNY11.730 (CNY13.2549) |
50+ | CNY11.140 (CNY12.5882) |
100+ | CNY10.540 (CNY11.9102) |
250+ | CNY10.010 (CNY11.3113) |
500+ | CNY9.420 (CNY10.6446) |
1000+ | CNY8.070 (CNY9.1191) |
2500+ | CNY7.920 (CNY8.9496) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.25 (CNY19.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8205EFV-ME2
Order Code2888229
Technical Datasheet
IC TypeMotor Driver
Motor TypeDC
No. of Outputs5Outputs
Output Current-
Output Voltage6V
IC Case / PackageHTSSOP
No. of Pins24Pins
Supply Voltage Min4.3V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Driver Case StyleHTSSOP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
5Outputs
Output Voltage
6V
No. of Pins
24Pins
Supply Voltage Max
6V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
HTSSOP
Motor Type
DC
Output Current
-
IC Case / Package
HTSSOP
Supply Voltage Min
4.3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299