Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY61.520 (CNY69.5176) |
10+ | CNY47.670 (CNY53.8671) |
25+ | CNY44.220 (CNY49.9686) |
50+ | CNY42.320 (CNY47.8216) |
100+ | CNY40.420 (CNY45.6746) |
250+ | CNY38.610 (CNY43.6293) |
500+ | CNY37.520 (CNY42.3976) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY61.52 (CNY69.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8256EFV-ME2
Order Code2888231
Technical Datasheet
IC TypeMotor Driver
Motor Type-
No. of Outputs9Outputs
Output Current-
Output Voltage-
IC Case / PackageHTSSOP
No. of Pins54Pins
Supply Voltage Min4.5V
Supply Voltage Max10.5V
Operating Temperature Min-40°C
Operating Temperature Max90°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Driver Case StyleHTSSOP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
9Outputs
Output Voltage
-
No. of Pins
54Pins
Supply Voltage Max
10.5V
Operating Temperature Max
90°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
HTSSOP
Motor Type
-
Output Current
-
IC Case / Package
HTSSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069