Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY41.590 (CNY46.9967) |
10+ | CNY36.390 (CNY41.1207) |
50+ | CNY30.160 (CNY34.0808) |
100+ | CNY27.030 (CNY30.5439) |
250+ | CNY24.950 (CNY28.1935) |
500+ | CNY23.290 (CNY26.3177) |
1000+ | CNY22.050 (CNY24.9165) |
2500+ | CNY21.210 (CNY23.9673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.59 (CNY47.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8305MUV-E2
Order Code2342770
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Boost
Input Voltage Min2.5V
Input Voltage Max5.5V
Output Current1A
Max Output Current1A
IC Case / PackageVQFN
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.8V
Output Voltage Max5.2V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
DC / DC Converter IC CaseVQFN
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Output Type
Adjustable
Topology
Buck, Boost
Input Voltage Max
5.5V
Max Output Current
1A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
5.2V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
1A
IC Case / Package
VQFN
IC Mounting
Surface Mount
Output Voltage Min
2.8V
Switching Frequency Typ
1MHz
Operating Temperature Min
-25°C
Product Range
-
MSL
-
DC / DC Converter IC Case
VQFN
Switching Frequency
1.2MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025