Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY43.900 (CNY49.607) |
250+ | CNY42.950 (CNY48.5335) |
500+ | CNY25.550 (CNY28.8715) |
1000+ | CNY41.040 (CNY46.3752) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY4,390.00 (CNY4,960.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9207FPS-E2
Order Code2929416RL
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min8V
Input Voltage Max35V
Output Voltage Max-
Output Current Max1.5A
Switching Frequency Typ900kHz
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleTO-252 (DPAK)
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Buck
Input Voltage Min
8V
Output Voltage Max
-
Switching Frequency Typ
900kHz
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TO-252 (DPAK)
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
35V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Device Topology
Buck
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833