Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY17.560 (CNY19.8428) |
250+ | CNY16.660 (CNY18.8258) |
500+ | CNY14.270 (CNY16.1251) |
1000+ | CNY13.690 (CNY15.4697) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,756.00 (CNY1,984.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9702T-V5
Order Code3011180RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min8V
Input Voltage Max35V
Output Current3A
Max Output Current3A
IC Case / PackageTO-220FP
No. of Pins5Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max32V
Switching Frequency Typ110kHz
Efficiency86%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseTO-220FP
Automotive Qualification Standard-
Switching Frequency110kHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
35V
Max Output Current
3A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
32V
Efficiency
86%
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
8V
Output Current
3A
IC Case / Package
TO-220FP
IC Mounting
Through Hole
Output Voltage Min
1V
Switching Frequency Typ
110kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TO-220FP
Switching Frequency
110kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001