Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.140 (CNY9.1982) |
10+ | CNY5.340 (CNY6.0342) |
50+ | CNY5.290 (CNY5.9777) |
100+ | CNY5.240 (CNY5.9212) |
250+ | CNY5.190 (CNY5.8647) |
500+ | CNY5.140 (CNY5.8082) |
1000+ | CNY5.090 (CNY5.7517) |
2500+ | CNY5.030 (CNY5.6839) |
Product Information
Product Overview
The BD9E302EFJ-E2 from ROHM is a 3an integrated MOSFET single synchronous buck DC/DC converter in 8 pin HTSOIC package. This synchronous buck switching regulator with built-in power MOSFETs is high efficiency at light load with a SLLM (Simple Light Load Mode). It is most suitable for use in the equipment to reduce the standby power is required. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily. It feature over current protection, short circuit protection, thermal shutdown protection, under voltage lockout protection and reduce external diode. It is used in consumer applications such as home appliance, secondary power supply and adapter equipment and telecommunication devices.
- Input voltage range from 7V to 28V
- Adjustable output voltage range from 1V to 19.6V (1V to VIN x 0.7V), switching frequency of 550KHz
- 5ms (max) soft start time, 0.808V (max) reference voltage
- High-side MOSFET on-resistance of 90mohm (typ)
- Low-side MOSFET on resistance of 70mohm (typ)
- HTSOP-J8 package dimension of 4.9mm x 6mm x 1mm (W (typ) x D (typ) x H (max))
- Maximum 580µA/10µA supply current in operating/standby at VFB = 0.9V no switching /VEN = 0V
- 6.7V UVLO detection voltage, 300mV UVLO hysteresis voltage
- Operating junction temperature range from -40°C to +85°C
Applications
Power Management, Industrial
Warnings
Operating IC over absolute maximum ratings may damage IC. Damage can be short circuit between pins or an open circuit between pins and internal circuitry. Consider circuit protection measures.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
28V
3A
8Pins
-
19.6V
-
85°C
-
To Be Advised
-
1Outputs
7V
3A
HTSOIC
Surface Mount
1V
550kHz
-40°C
-
MSL 1 - Unlimited
HTSOIC
550kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate