Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.430 (CNY7.2659) |
10+ | CNY4.160 (CNY4.7008) |
100+ | CNY3.420 (CNY3.8646) |
500+ | CNY3.270 (CNY3.6951) |
1000+ | CNY3.110 (CNY3.5143) |
2500+ | CNY3.000 (CNY3.390) |
5000+ | CNY2.950 (CNY3.3335) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.43 (CNY7.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBDJ0600AHFV-TR
Order Code3255587
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeOpen Drain
Sensing Accuracy Range± 2.5°C
Accuracy± 2.5°C
Measured Temperature Min-
Sensing Temperature Min-30°C
Sensing Temperature Max100°C
Measured Temperature Max-
Sensor Case StyleHVSOF
Sensor Case / PackageHVSOF
No. of Pins5Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 2.5°C
Measured Temperature Min
-
Sensing Temperature Max
100°C
Sensor Case Style
HVSOF
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Output Type
Open Drain
Accuracy
± 2.5°C
Sensing Temperature Min
-30°C
Measured Temperature Max
-
Sensor Case / Package
HVSOF
Supply Voltage Min
2.4V
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001