Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBH1721FVC-TR
Order Code2421282
Your Part Number
Technical Datasheet
3,187 In Stock
Need more?
3187 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.190 (CNY22.8147) |
| 10+ | CNY17.220 (CNY19.4586) |
| 25+ | CNY16.410 (CNY18.5433) |
| 50+ | CNY15.600 (CNY17.628) |
| 100+ | CNY14.780 (CNY16.7014) |
| 500+ | CNY13.180 (CNY14.8934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.19 (CNY22.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBH1721FVC-TR
Order Code2421282
Technical Datasheet
Sensor Output TypeI2C Digital
Supply Voltage Min2.4V
Ambient Light Sensor Case StyleWSOF
Supply Voltage Max3.6V
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
BH1721FVC-TR is a digital 16-bit serial output type ambient light sensor IC for I²C bus interface. This IC is the most suitable to obtain the ambient light data for adjusting LCD and keypad backlight power of mobile phone. It is possible to detect wide range at high resolution.
- Correspond to I²C bus interface
- Spectral responsibility is approximately human eye response
- Illuminance to digital converter
- Correspond to wide range of light intensity
- Low current by power down function
- Correspond to 1.8V logic interface
Technical Specifications
Sensor Output Type
I2C Digital
Ambient Light Sensor Case Style
WSOF
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Supply Voltage Min
2.4V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045