Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBH2227FV-E2
Order Code
Re-Reel1716111RL
Cut Tape1716111
Product RangeQuad 8-Bit Voltage Output DACs
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.930 | CNY22.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.930 (CNY25.9109) |
| 10+ | CNY15.630 (CNY17.6619) |
| 50+ | CNY14.910 (CNY16.8483) |
| 100+ | CNY14.180 (CNY16.0234) |
| 250+ | CNY13.410 (CNY15.1533) |
| 500+ | CNY12.950 (CNY14.6335) |
| 1000+ | CNY12.580 (CNY14.2154) |
| 2500+ | CNY12.050 (CNY13.6165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBH2227FV-E2
Order Code
Re-Reel1716111RL
Cut Tape1716111
Product RangeQuad 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
InterfacesSerial
InterfacesSerial
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
No. of Channels4Channels
ADC / DAC Case StyleSSOP
Output TypeVoltage
IC Case / PackageSSOP
Input Channel TypeSerial
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeQuad 8-Bit Voltage Output DACs
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BH2227FV-E2 is a 4-channel 8-bit standard Digital-to-analog Converter (DAC) with optimized circuitry allows two output voltages to be supplied (3/5V). Furthermore, the built-in RESET function ensures that the output voltage at all channels is LOW during power up. A broad power supply voltage range is available, providing design flexibility.
- Suitable for 2 independent power sources
- Built-in RESET function
- High speed output response characteristics
- 3-Line serial interface
- Current consumption - 0.8mA typical
- Setting time - 100µs
Applications
Automation & Process Control, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Resolution
8bit
Interfaces
Serial
Supply Voltage Range
2.7V to 5.5V
No. of Channels
4Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
Serial
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
SSOP
IC Case / Package
SSOP
No. of Pins
14Pins
Operating Temperature Min
-20°C
Product Range
Quad 8-Bit Voltage Output DACs
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
