Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.260 (CNY13.8538) |
| 10+ | CNY8.230 (CNY9.2999) |
| 100+ | CNY6.840 (CNY7.7292) |
| 500+ | CNY6.570 (CNY7.4241) |
| 1000+ | CNY5.850 (CNY6.6105) |
| 2500+ | CNY5.840 (CNY6.5992) |
| 5000+ | CNY5.730 (CNY6.4749) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.26 (CNY13.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBH76332FVM-TR
Order Code3010865
Technical Datasheet
Video Switching Configuration3:1
Bandwidth30MHz
Cross Talk-65dB
Supply Voltage Min2.8V
Supply Voltage Max5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Video Switching Configuration
3:1
Cross Talk
-65dB
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Bandwidth
30MHz
Supply Voltage Min
2.8V
IC Case / Package
MSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025