Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.600 (CNY9.718) |
10+ | CNY5.640 (CNY6.3732) |
100+ | CNY4.680 (CNY5.2884) |
500+ | CNY4.480 (CNY5.0624) |
1000+ | CNY4.140 (CNY4.6782) |
2500+ | CNY3.980 (CNY4.4974) |
5000+ | CNY3.970 (CNY4.4861) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.60 (CNY9.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBH7673G-TR
Order Code3010869
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth-
Slew Rate-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current-
Supply Voltage Range4.5V to 5.5V
Amplifier Case StyleSSOP
IC Case / PackageSSOP
No. of Pins5Pins
Amplifier OutputDifferential
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
-
Operating Temperature Min
-40°C
Output Current
-
Amplifier Case Style
SSOP
No. of Pins
5Pins
Product Range
-
SVHC
To Be Advised
No. of Amplifiers
1Amplifiers
Slew Rate
-
Operating Temperature Max
85°C
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
SSOP
Amplifier Output
Differential
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033