Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBM1Q104FJ-E2
Order Code3011476
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY7.020 (CNY7.9326) |
| 50+ | CNY6.680 (CNY7.5484) |
| 100+ | CNY6.330 (CNY7.1529) |
| 250+ | CNY5.930 (CNY6.7009) |
| 500+ | CNY5.710 (CNY6.4523) |
| 1000+ | CNY5.390 (CNY6.0907) |
| 2500+ | CNY5.190 (CNY5.8647) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.75 (CNY12.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1Q104FJ-E2
Order Code3011476
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageSOP-J
No. of Pins8Pins
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
SOP-J
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
265VAC
No. of Pins
8Pins
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072