Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.970 (CNY27.0861) |
| 10+ | CNY23.210 (CNY26.2273) |
| 25+ | CNY22.440 (CNY25.3572) |
| 50+ | CNY21.680 (CNY24.4984) |
| 100+ | CNY20.910 (CNY23.6283) |
| 250+ | CNY20.150 (CNY22.7695) |
| 500+ | CNY19.380 (CNY21.8994) |
| 1000+ | CNY18.610 (CNY21.0293) |
Product Information
Product Overview
BM1Z101FJ-E2 is an AC voltage zero cross detection IC. This IC outputs the AC voltage zero cross timing detection and the DC voltage after diode rectification with high accuracy. This is by eliminating the need for photocoupler and external components required in conventional applications, it is possible to reduce the number of parts drastically and realize compact and highly reliable power supply applications. In addition, this IC can reduce standby power largely in comparison with an existing photocoupler control. Furthermore, this IC can handle both normal and double rectification by the original system. Applications include household appliances such as washing machine, air-conditioner.
- Eliminates photocoupler, 600V high voltage monitor
- Handle both normal and double rectification, channel open drain output
- DC voltage monitor function, 600V high voltage monitor
- VCC under voltage locked out (VCC UVLO)
- VCC input power supply voltage range from -0.3V to +29.0V
- 600V maximum VH-AC1 and VH-AC2 pins operation voltage
- 600V maximum VH-DC pin operation voltage
- 50µA typical circuit current at standby, 160µA typical circuit current at operation
- Maximum dimension is (W x D x H) 8.65mm x 6.00mm x 1.65mm
- SOP-J11 package, operating temperature range from -40°C to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AC Voltage Zero Cross Detection IC
28V
11Pins
105°C
-
10V
SOP-J
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate