Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBM28723AMUV-E2
Order Code3255593
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.250 (CNY24.0125) |
| 10+ | CNY14.330 (CNY16.1929) |
| 50+ | CNY13.690 (CNY15.4697) |
| 100+ | CNY13.040 (CNY14.7352) |
| 250+ | CNY12.350 (CNY13.9555) |
| 500+ | CNY11.890 (CNY13.4357) |
| 1000+ | CNY11.590 (CNY13.0967) |
| 2500+ | CNY11.130 (CNY12.5769) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.25 (CNY24.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM28723AMUV-E2
Order Code3255593
Technical Datasheet
Output Power x Channels @ Load15W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range10V to 24V
IC Case / PackageVQFN-V
No. of Pins32Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleVQFN-V
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power15W
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
15W x 2 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
VQFN-V
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
10V to 24V
No. of Pins
32Pins
Output Type
2 x Stereo
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
VQFN-V
Automotive Qualification Standard
-
Output Power
15W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001