Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBM2LE080FJ-CE2
Order Code4137480
Your Part Number
Technical Datasheet
2,317 In Stock
Need more?
2317 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.130 (CNY11.4469) |
| 10+ | CNY6.670 (CNY7.5371) |
| 50+ | CNY6.300 (CNY7.119) |
| 100+ | CNY5.920 (CNY6.6896) |
| 250+ | CNY5.560 (CNY6.2828) |
| 500+ | CNY5.340 (CNY6.0342) |
| 1000+ | CNY5.160 (CNY5.8308) |
| 2500+ | CNY5.070 (CNY5.7291) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.13 (CNY11.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2LE080FJ-CE2
Order Code4137480
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels2Channels
Input Voltage5V
Current Limit13A
On State Resistance0.08ohm
IC Case / PackageSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOP-J
Product Overview
BM2LE080FJ-CE2 is an automotive IPD 2ch low-side switch IC with an output diagnostic function. It has built-in OCP, Dual TSD, and active clamp function. It is equipped with an output diagnostic function for TSD. Application includes driving resistive, inductive, and capacitive load.
- SOP-J8 package, operating temperature range from -40 to +150°C
- 13A over current limitation level (Tj = 25°C, typ)
- 40V output clamp voltage (min)
- 200mJ active clamp energy (Tj(START) = 25°C)
- Built-in dual TSD, AEC-Q100 qualified (grade 1)
- Built-in overcurrent protection function(OCP)
- Built-in active clamp function
- Direct control enabled from CMOS logic IC, etc
- On resistance RDS(ON) is 80mohm (typ, VIN = 5V, IOUT = 1.5A, Tj = 25°C)
- Monolithic power management IC with the control block and power MOSFET mounted on a single chip
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5V
On State Resistance
0.08ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOP-J
No. of Channels
2Channels
Current Limit
13A
IC Case / Package
SOP-J
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048