Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY30.320 (CNY34.2616) |
10+ | CNY18.230 (CNY20.5999) |
50+ | CNY16.860 (CNY19.0518) |
100+ | CNY15.470 (CNY17.4811) |
250+ | CNY14.720 (CNY16.6336) |
500+ | CNY13.220 (CNY14.9386) |
1000+ | CNY10.540 (CNY11.9102) |
2500+ | CNY10.240 (CNY11.5712) |
Product Information
Product Overview
BM2P0xxx supports both isolated and non-isolated devices, enabling simpler design of various types of low power consumption electrical converters. The built-in 650 V starter circuit contributes to low-power consumption. Power supply can be designed flexibly by connecting current sensing resistor for the switching externally. Current is restricted in each cycle and excellent performance is demonstrated in bandwidth and transient response since current mode control is utilized. The switching frequency is 65 kHz. At light load, the switching frequency is reduced and high efficiency is achieved.
- PWM Frequency: 65 kHz
- PWM Current Mode Control
- Built-in Frequency Hopping Function
- Burst Operation When Load is Light
- Frequency Reduction Function
- Built-in 650 V Starter Circuit
- Built-in 650 V Switching MOSFET
- VCC Pin Under-Voltage Protection
- VCC Pin Over-Voltage Protection
- SOURCE Pin Open Protection
- SOURCE Pin Short Protection
- SOURCE Pin Leading Edge Blanking Function
- Per-Cycle Over-Current Protection Circuit
- Over Current Protection AC Voltage Compensation Circuit
- Soft Start
- Secondary Over-Current Protection Circuit
Applications
Consumer Electronics
Technical Specifications
85VAC
DIP
1W
Isolated, Non Isolated
-
Through Hole
105°C
-
To Be Advised
265VAC
7Pins
Flyback
730V
65kHz
-40°C
BM2P0xxx Family
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate