Print Page
Image is for illustrative purposes only. Please refer to product description.
257 In Stock
Need more?
257 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.530 (CNY20.9389) |
| 10+ | CNY15.710 (CNY17.7523) |
| 100+ | CNY13.550 (CNY15.3115) |
| 250+ | CNY12.900 (CNY14.577) |
| 500+ | CNY11.580 (CNY13.0854) |
| 1000+ | CNY9.760 (CNY11.0288) |
| 2500+ | CNY9.230 (CNY10.4299) |
| 5000+ | CNY8.960 (CNY10.1248) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.53 (CNY20.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P121XH-Z
Order Code3580502
Technical Datasheet
Input Voltage Min9.5V
Input Voltage Max12.96V
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max-
TopologyNon Isolated
IsolationNon Isolated
Power Switch Voltage Rating650V
Power Switch Current Rating850µA
Switching Frequency65kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Input Voltage Min
9.5V
IC Case / Package
DIP
Power Rating Max
-
Isolation
Non Isolated
Power Switch Current Rating
850µA
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
Input Voltage Max
12.96V
No. of Pins
7Pins
Topology
Non Isolated
Power Switch Voltage Rating
650V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001