Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.170 (CNY20.5321) |
| 10+ | CNY15.900 (CNY17.967) |
| 50+ | CNY13.170 (CNY14.8821) |
| 100+ | CNY11.820 (CNY13.3566) |
| 250+ | CNY10.910 (CNY12.3283) |
| 500+ | CNY10.180 (CNY11.5034) |
| 1000+ | CNY9.630 (CNY10.8819) |
| 2500+ | CNY9.270 (CNY10.4751) |
Product Information
Product Overview
BM2P181S-Z is a non-isolated type PWM DC/DC converter IC with built-in switching MOSFET. The PWM type DC/DC converter for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolation. By a built-in startup circuit that tolerates 650 V, this IC contributes to low power consumption. A current detection resistor as internal device realizes the small power supply designs. Since a current mode control is utilized, the current can be restricted in each cycle and an excellent performance is demonstrated in the bandwidth and transient response. A frequency hopping function is also on chip, and it contributes to low EMI. In addition, a built-in super junction MOSFET which tolerates 650V makes the design easy. Application includes household appliances such as LED lights, air-conditioners and cleaners.
- PWM current mode method, frequency hopping function
- Burst operation at light load, built-in 650V startup circuit
- Built-in 650V super junction MOSFET
- VCC UVLO (undervoltage lockout), VCC OVP (overvoltage protection)
- Overcurrent detection function per cycle, soft start function
- Power supply voltage range 650V max (DRAIN pin)
- Current at switching operation is 500μA typ (DRAIN pin = open, Ta = 25°C)
- Current at burst operation is 350μA typical (Ta = 25°C)
- Switching frequency range from 21 to 29KHz (Ta = 25°C)
- DIP7K package, operation temperature range from -40°C to +105°C
Technical Specifications
12V
DIP
-
Non Isolated
500µA
Through Hole
105°C
-
20.68V
7Pins
-
650V
25kHz
-40°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate